2SC2988 | ||
---|---|---|
DigiKey Part Number | 2SC2988-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SC2988 | |
Description | RF TRANS NPN 16V 0.5A TO126B-A1 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 16V 500mA 1GHz 5W Through Hole TO-126B-A1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 16V | |
Frequency - Transition | 1GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 200mA, 13.5V | |
Current - Collector (Ic) (Max) | 500mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126B-A1 | |
Base Product Number |