2R5SVPC390M | ||
---|---|---|
DigiKey Part Number | P16527TR-ND - Tape & Reel (TR) P16527CT-ND - Cut Tape (CT) P16527DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2R5SVPC390M | |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 2R5SVPC390M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥8.81700 | ¥88.17 |
50 | ¥8.04680 | ¥402.34 |
100 | ¥6.59210 | ¥659.21 |
500 | ¥5.26104 | ¥2,630.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.64214 | ¥4,642.14 |
2,000 | ¥4.33265 | ¥8,665.30 |
5,000 | ¥4.17793 | ¥20,889.65 |
10,000 | ¥4.02319 | ¥40,231.90 |