2R5SVPC180MV | ||
---|---|---|
DigiKey Part Number | P16524TR-ND - Tape & Reel (TR) P16524CT-ND - Cut Tape (CT) P16524DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2R5SVPC180MV | |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 2R5SVPC180MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥9.33400 | ¥93.34 |
50 | ¥8.51640 | ¥425.82 |
100 | ¥6.97710 | ¥697.71 |
500 | ¥5.56872 | ¥2,784.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.91357 | ¥7,370.35 |
3,000 | ¥4.58599 | ¥13,757.97 |
4,500 | ¥4.42221 | ¥19,899.94 |
10,500 | ¥4.25842 | ¥44,713.41 |
15,000 | ¥4.17653 | ¥62,647.95 |