25TQC15MV | ||
---|---|---|
DigiKey Part Number | P16516TR-ND - Tape & Reel (TR) P16516CT-ND - Cut Tape (CT) P16516DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 25TQC15MV | |
Description | CAP TANT POLY 15UF 25V 2917 | |
Customer Reference | ||
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 45mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | 25TQC15MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.33200 | ¥133.32 |
50 | ¥12.24680 | ¥612.34 |
100 | ¥10.15410 | ¥1,015.41 |
500 | ¥8.16404 | ¥4,082.02 |
1,000 | ¥7.14361 | ¥7,143.61 |