16SVPA82MAA | ||
---|---|---|
DigiKey Part Number | PCE5068TR-ND - Tape & Reel (TR) PCE5068CT-ND - Cut Tape (CT) PCE5068DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 16SVPA82MAA | |
Description | CAP ALUM POLY 82UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16SVPA82MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 138 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.11200 | ¥91.12 |
50 | ¥8.31600 | ¥415.80 |
100 | ¥6.81380 | ¥681.38 |
500 | ¥5.43788 | ¥2,718.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.79812 | ¥4,798.12 |
2,000 | ¥4.47828 | ¥8,956.56 |
5,000 | ¥4.31833 | ¥21,591.65 |
10,000 | ¥4.15840 | ¥41,584.00 |