16SVP56M | ||
---|---|---|
DigiKey Part Number | P16466TR-ND - Tape & Reel (TR) P16466CT-ND - Cut Tape (CT) P16466DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 16SVP56M | |
Description | CAP ALUM POLY 56UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16SVP56M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 94.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥8.37400 | ¥83.74 |
50 | ¥7.64120 | ¥382.06 |
100 | ¥6.26040 | ¥626.04 |
500 | ¥4.99654 | ¥2,498.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.40875 | ¥4,408.75 |
2,000 | ¥4.11486 | ¥8,229.72 |
5,000 | ¥3.96789 | ¥19,839.45 |
10,000 | ¥3.82093 | ¥38,209.30 |