16SEPC180M | ||
---|---|---|
DigiKey Part Number | P16294-ND | |
Manufacturer | ||
Manufacturer Product Number | 16SEPC180M | |
Description | CAP ALUM POLY 180UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 16SEPC180M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 218 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.36 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.60200 | ¥76.02 |
200 | ¥5.68250 | ¥1,136.50 |
1,000 | ¥4.00165 | ¥4,001.65 |
5,000 | ¥3.60146 | ¥18,007.30 |
10,000 | ¥3.46807 | ¥34,680.70 |