TXS2SA-LT-12V | ||
---|---|---|
DigiKey Part Number | 255-6247-ND | |
Manufacturer | ||
Manufacturer Product Number | TXS2SA-LT-12V | |
Description | RELAY GEN PURPOSE DPDT 1A 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Coil Current | 5.8 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 2.06 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.82000 | ¥41.82 |
10 | ¥39.19500 | ¥391.95 |
40 | ¥33.09825 | ¥1,323.93 |
80 | ¥31.35563 | ¥2,508.45 |
280 | ¥27.87171 | ¥7,804.08 |
520 | ¥26.12958 | ¥13,587.38 |
1,000 | ¥24.38766 | ¥24,387.66 |