EKMC4606111K | ||
---|---|---|
DigiKey Part Number | 255-6270-ND | |
Manufacturer | ||
Manufacturer Product Number | EKMC4606111K | |
Description | SENSOR MOTION PIR LONG DIST WHT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, White Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | High Density Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 55°C | |
Detection Pattern | Long | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.62000 | ¥116.62 |
10 | ¥92.32900 | ¥923.29 |
25 | ¥87.46680 | ¥2,186.67 |
100 | ¥75.31750 | ¥7,531.75 |
450 | ¥70.45851 | ¥31,706.33 |
950 | ¥66.81415 | ¥63,473.44 |