EKMC1606113 | |
---|---|
DigiKey Part Number | 255-6278-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1606113 |
Description | SENSOR MOTION PIR LONG DIST PL W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | High Density Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.73000 | ¥104.73 |
10 | ¥83.80100 | ¥838.01 |
25 | ¥77.51360 | ¥1,937.84 |
100 | ¥67.03820 | ¥6,703.82 |
450 | ¥62.84811 | ¥28,281.65 |
950 | ¥58.65820 | ¥55,725.29 |