EKMC1606112 | ||
---|---|---|
DigiKey Part Number | 255-6277-ND | |
Manufacturer | ||
Manufacturer Product Number | EKMC1606112 | |
Description | SENSOR MOTION PIR LONG DIST BLK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Black Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | High Density Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.72000 | ¥104.72 |
10 | ¥83.79500 | ¥837.95 |
25 | ¥77.50800 | ¥1,937.70 |
100 | ¥67.03320 | ¥6,703.32 |
450 | ¥62.84349 | ¥28,279.57 |
950 | ¥58.65389 | ¥55,721.20 |