EKMB1103112 | ||
---|---|---|
DigiKey Part Number | 255-3078-ND | |
Manufacturer | ||
Manufacturer Product Number | EKMB1103112 | |
Description | SENSOR MOTION PIR 12M RANGE BLK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Long Distance Lens, Black | |
Package / Case | - | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.92000 | ¥258.92 |
10 | ¥215.76800 | ¥2,157.68 |
25 | ¥191.10440 | ¥4,777.61 |
100 | ¥184.94090 | ¥18,494.09 |
450 | ¥172.61173 | ¥77,675.28 |