DSP1-L-DC6V-F | |
---|---|
DigiKey Part Number | 255-DSP1-L-DC6V-F-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L-DC6V-F |
Description | DS-P RELAY, 1FORMA+1FORMB, 1-COI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 25 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.59000 | ¥65.59 |
10 | ¥61.53600 | ¥615.36 |
25 | ¥54.69800 | ¥1,367.45 |
50 | ¥51.96160 | ¥2,598.08 |
100 | ¥49.22630 | ¥4,922.63 |
250 | ¥43.75700 | ¥10,939.25 |
450 | ¥41.02213 | ¥18,459.96 |
950 | ¥38.28738 | ¥36,373.01 |