AQY221N5VW | ||
---|---|---|
DigiKey Part Number | AQY221N5VW-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AQY221N5VW | |
Description | SSR RELAY SPST-NO 180MA 0-20V | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 4.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥61.80403 | ¥216,314.10 |