AQY221N3V1Y | ||
---|---|---|
DigiKey Part Number | AQY221N3V1Y-ND | |
Manufacturer | ||
Manufacturer Product Number | AQY221N3V1Y | |
Description | RELAY OPTO AC/DC 25V 150MA 4SSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 25 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 7.5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.80370 | ¥39,803.70 |