AQY221FR2VW | ||
---|---|---|
DigiKey Part Number | AQY221FR2VW-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AQY221FR2VW | |
Description | SSR RELAY SPST-NO 250MA 0-40V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Base Product Number |