AQV256HA | ||
---|---|---|
DigiKey Part Number | 255-6027-ND | |
Manufacturer | ||
Manufacturer Product Number | AQV256HA | |
Description | SSR RELAY SPST-NO 130MA 0-600V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.65000 | ¥72.65 |
10 | ¥68.07800 | ¥680.78 |
25 | ¥60.51400 | ¥1,512.85 |
50 | ¥57.48800 | ¥2,874.40 |
100 | ¥54.46210 | ¥5,446.21 |
250 | ¥48.41108 | ¥12,102.77 |
500 | ¥45.38538 | ¥22,692.69 |
1,000 | ¥42.35969 | ¥42,359.69 |