AQG12224 | ||
---|---|---|
DigiKey Part Number | 255-5985-ND | |
Manufacturer | ||
Manufacturer Product Number | AQG12224 | |
Description | SSR RELAY SPST-NO 1A 75-264V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AQG12224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
20 | ¥36.05400 | ¥721.08 |
40 | ¥30.44625 | ¥1,217.85 |
100 | ¥28.84410 | ¥2,884.41 |
260 | ¥25.63962 | ¥6,666.30 |
500 | ¥24.03718 | ¥12,018.59 |
1,000 | ¥22.43461 | ¥22,434.61 |