AGN200S24Z | ||
---|---|---|
DigiKey Part Number | 255-AGN200S24ZCT-ND - Cut Tape (CT) 255-AGN200S24ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AGN200S24Z | |
Description | RELAY TELECOM DPDT 1A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AGN200S24Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.23000 | ¥32.23 |
10 | ¥30.17900 | ¥301.79 |
25 | ¥26.82440 | ¥670.61 |
50 | ¥25.48380 | ¥1,274.19 |
100 | ¥24.14230 | ¥2,414.23 |
250 | ¥21.45964 | ¥5,364.91 |