BK-4MCCA4BA | ||
---|---|---|
DigiKey Part Number | 11-BK-4MCCA4BA-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-4MCCA4BA | |
Description | BATTERY NIMH 1.2V 800MAH AAA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 800mAh |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥136.42188 | ¥6,548.25 |