LV T6SG-V1BB-25-0-20-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LVT6SG-V1BB-25-0-20-R18-ZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LV T6SG-V1BB-25-0-20-R18-Z | |
Description | LED TOPLED GREEN 505NM 2PLCC | |
Customer Reference | ||
Detailed Description | LED Lighting Color TOPLED Green 505nm (Typ) 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 505nm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 340°C/W | |
Base Product Number |