GA QSSPA1.23-KSKU-W3-1-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GAQSSPA1.23-KSKU-W3-1-350-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GA QSSPA1.23-KSKU-W3-1-350-R18 | |
Description | LED OSCONIQ P 3030 AMB 617NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Amber 617nm (Typ) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Wavelength | 617nm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |