OET605S-ER | ||
---|---|---|
DigiKey Part Number | 1053-OET605S-ER-ND | |
Manufacturer | ||
Manufacturer Product Number | OET605S-ER | |
Description | 6 FAN TRAY 115V/230V 14" 660CFM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 6 Fans, 660 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115, 230VAC | |
Specifications | Fan Tray, AC, 6 Fans, 660 CFM | |
Size / Dimension | 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,975.84000 | ¥2,975.84 |