OET305-A | ||
---|---|---|
DigiKey Part Number | 1053-OET305-A-ND | |
Manufacturer | ||
Manufacturer Product Number | OET305-A | |
Description | EC FAN TRAY MODULE (3 FAN) 80-26 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 3 Fans, 401 CFM 16.50" L x 5.25" W x 1.75" H (419.1mm x 133.4mm x 44.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 80 ~ 265 VAC | |
Specifications | Fan Tray, AC, 3 Fans, 401 CFM | |
Size / Dimension | 16.50" L x 5.25" W x 1.75" H (419.1mm x 133.4mm x 44.5mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.99000 | ¥903.99 |
5 | ¥843.74400 | ¥4,218.72 |
10 | ¥828.68200 | ¥8,286.82 |
25 | ¥813.61640 | ¥20,340.41 |
50 | ¥801.56320 | ¥40,078.16 |
100 | ¥783.48330 | ¥78,348.33 |