OD5015-12HB02A | ||
---|---|---|
DigiKey Part Number | 1053-1661-ND | |
Manufacturer | ||
Manufacturer Product Number | OD5015-12HB02A | |
Description | FAN AXIAL 50X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.28000 | ¥128.28 |
10 | ¥122.45200 | ¥1,224.52 |
40 | ¥115.16325 | ¥4,606.53 |
80 | ¥110.79000 | ¥8,863.20 |
120 | ¥102.04342 | ¥12,245.21 |
280 | ¥95.48346 | ¥26,735.37 |
520 | ¥94.02571 | ¥48,893.37 |