OD4028-12HBXE | ||
---|---|---|
DigiKey Part Number | 1053-OD4028-12HBXE-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4028-12HBXE | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 31.5 CFM (0.882m³/min) | |
Static Pressure | 3.000 in H2O (747.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 64.2dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.4A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.11000 | ¥167.11 |
10 | ¥152.60400 | ¥1,526.04 |
25 | ¥146.80840 | ¥3,670.21 |
50 | ¥137.14860 | ¥6,857.43 |
100 | ¥126.52430 | ¥12,652.43 |
250 | ¥124.59252 | ¥31,148.13 |
500 | ¥123.62656 | ¥61,813.28 |