OD172SAP-12HHB | ||
---|---|---|
DigiKey Part Number | 1053-1836-ND | |
Manufacturer | ||
Manufacturer Product Number | OD172SAP-12HHB | |
Description | FAN AXIAL 172X51MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.0 CFM (8.12m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD172SAP-12HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 290.0 CFM (8.12m³/min) | |
Static Pressure | 0.930 in H2O (231.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥780.91000 | ¥780.91 |
12 | ¥701.83083 | ¥8,421.97 |
36 | ¥691.94722 | ¥24,910.10 |
60 | ¥647.46550 | ¥38,847.93 |
108 | ¥632.63815 | ¥68,324.92 |