OD172SAP-12HBXC | ||
---|---|---|
DigiKey Part Number | 1053-1176-ND | |
Manufacturer | ||
Manufacturer Product Number | OD172SAP-12HBXC | |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 277.0 CFM (7.76m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 277.0 CFM (7.76m³/min) | |
Static Pressure | 1.140 in H2O (284.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.5A | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥832.17000 | ¥832.17 |
20 | ¥747.91350 | ¥14,958.27 |
40 | ¥737.38175 | ¥29,495.27 |
60 | ¥689.97767 | ¥41,398.66 |
100 | ¥674.17700 | ¥67,417.70 |