OD1238-24HTBIP55 | ||
---|---|---|
DigiKey Part Number | 1053-OD1238-24HTBIP55-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1238-24HTBIP55 | |
Description | FAN AXIAL 120X38MM 24VDC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 124.1 CFM (3.47m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 124.1 CFM (3.47m³/min) | |
Static Pressure | 0.469 in H2O (116.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.1dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.24000 | ¥305.24 |
10 | ¥278.75500 | ¥2,787.55 |
30 | ¥268.16633 | ¥8,044.99 |
50 | ¥250.52400 | ¥12,526.20 |
100 | ¥231.11720 | ¥23,111.72 |
250 | ¥227.58880 | ¥56,897.20 |