OD1238-12MBXJ10A | ||
---|---|---|
DigiKey Part Number | 1053-1616-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1238-12MBXJ10A | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 207.0 CFM (5.80m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD1238-12MBXJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 207.0 CFM (5.80m³/min) | |
Static Pressure | 1.044 in H2O (260.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.827 lb (375.12 g) | |
Current Rating (Amps) | 2.3A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.35000 | ¥353.35 |
10 | ¥322.70100 | ¥3,227.01 |
40 | ¥310.44775 | ¥12,417.91 |
80 | ¥290.02275 | ¥23,201.82 |
120 | ¥267.55650 | ¥32,106.78 |
280 | ¥263.47143 | ¥73,772.00 |