OD1225-24HBXE10A | ||
---|---|---|
DigiKey Part Number | 1053-OD1225-24HBXE10A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1225-24HBXE10A | |
Description | DC FAN - 24V 120 X 120 X 25MM - | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 133.8 CFM (3.79m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 55.2dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.61000 | ¥240.61 |
10 | ¥219.74600 | ¥2,197.46 |
25 | ¥211.40160 | ¥5,285.04 |
50 | ¥197.49340 | ¥9,874.67 |
100 | ¥182.19460 | ¥18,219.46 |
300 | ¥179.41303 | ¥53,823.91 |