OA406-IEC-PS | ||
---|---|---|
DigiKey Part Number | 1053-OA406-IEC-PS-ND | |
Manufacturer | ||
Manufacturer Product Number | OA406-IEC-PS | |
Description | 6 FAN TRAY 90-264VAC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 6 Fans, 160 CFM 19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 90 ~ 264VAC | |
Specifications | Fan Tray, AC, 6 Fans, 160 CFM | |
Size / Dimension | 19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.13000 | ¥346.13 |