OA109AP-22-1TB1855 | ||
---|---|---|
DigiKey Part Number | 1053-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-22-1TB1855 | |
Description | FAN AXIAL 119.5X38.5MM 230VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA109AP-22-1TB1855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB | |
Power (Watts) | 10.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.91000 | ¥360.91 |
10 | ¥329.61900 | ¥3,296.19 |
40 | ¥317.10200 | ¥12,684.08 |
80 | ¥296.24013 | ¥23,699.21 |
120 | ¥273.29192 | ¥32,795.03 |
280 | ¥269.11954 | ¥75,353.47 |