OA109AP-11/22-2WB | ||
---|---|---|
DigiKey Part Number | 1053-OA109AP-11/22-2WB-ND | |
Manufacturer | ||
Manufacturer Product Number | OA109AP-11/22-2WB | |
Description | FAN AC 120X38 110/220V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Square - 120mm L x 120mm H Ball 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115 ~ 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.50000 | ¥196.50 |
10 | ¥179.45900 | ¥1,794.59 |
25 | ¥172.64440 | ¥4,316.11 |
50 | ¥161.28620 | ¥8,064.31 |
100 | ¥148.79230 | ¥14,879.23 |
250 | ¥146.52064 | ¥36,630.16 |
500 | ¥145.38482 | ¥72,692.41 |