AFM-KIT | ||
---|---|---|
DigiKey Part Number | 1053-1691-ND | |
Manufacturer | ||
Manufacturer Product Number | AFM-KIT | |
Description | AIR FLOW MONITOR KIT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Air-Flow Monitor Kit For 80mm Sq, 92mm Sq, 120mm Sq | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Air-Flow Monitor Kit | |
Fits Fan Size | 80mm Sq, 92mm Sq, 120mm Sq | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.67000 | ¥683.67 |
10 | ¥618.54100 | ¥6,185.41 |
25 | ¥577.85200 | ¥14,446.30 |
50 | ¥569.71240 | ¥28,485.62 |
100 | ¥524.94960 | ¥52,494.96 |