AFM-92NC | |
---|---|
DigiKey Part Number | 1053-1584-ND |
Manufacturer | |
Manufacturer Product Number | AFM-92NC |
Description | AIR FLOW SWITCH W/92MM GUARD NC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Air-Flow Monitor Switch For 92mm Sq |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Air-Flow Monitor Switch | |
Fits Fan Size | 92mm Sq | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥426.24600 | ¥2,131.23 |