Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color Chassis Mount
100100501
Gemini 330 Series, Stereo Depth Camera Designed to Overcome Robotic Vision Challenges

100100501

DigiKey Part Number
5629-100100501-ND
Manufacturer
Manufacturer Product Number
100100501
Description
CAMERA DEPTH MV GEMINI 336L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Image Type
Color
Manufacturer
ORBBEC
Voltage - Supply
5VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Termination Style
USB
Type
Imaging Camera
Operating Temperature
-10°C ~ 45°C
Resolution
1280 x 800 (1,024,000 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,330.74000¥3,330.74