Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color Chassis Mount
100100500
Gemini 330 Series, Stereo Depth Camera Designed to Overcome Robotic Vision Challenges

100100500

DigiKey Part Number
5629-100100500-ND
Manufacturer
Manufacturer Product Number
100100500
Description
CAMERA DEPTH MV GEMINI 336
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
1280 x 800 (1,024,000 Pixels)
Manufacturer
ORBBEC
Image Type
Color
Series
Voltage - Supply
5VDC
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
USB
Type
Imaging Camera
Operating Temperature
-10°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,495.47000¥2,495.47