


Category | Light Source External |
Manufacturer ORBBEC | Scan Rate 30 scans/s |
Series | Image Type Color |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Imaging Camera | Operating Temperature -10°C ~ 45°C |
Resolution 1920 x 1080 (2,073,600 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,077.11000 | ¥4,077.11 |




