UMC5NT1G | ||
---|---|---|
DigiKey Part Number | UMC5NT1GOSTR-ND - Tape & Reel (TR) UMC5NT1GOSCT-ND - Cut Tape (CT) UMC5NT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMC5NT1G | |
Description | TRANS BRT NPN/PNP DUAL SOT-353 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353) | |
Datasheet | Datasheet | |
EDA/CAD Models | UMC5NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Applications | - | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.80890 | ¥80.89 |
500 | ¥0.67510 | ¥337.55 |
1,000 | ¥0.46901 | ¥469.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40649 | ¥1,219.47 |
6,000 | ¥0.37706 | ¥2,262.36 |
9,000 | ¥0.31268 | ¥2,814.12 |
30,000 | ¥0.30716 | ¥9,214.80 |
75,000 | ¥0.27589 | ¥20,691.75 |
150,000 | ¥0.23911 | ¥35,866.50 |