New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30LMPSR165CFCT120T2G

DigiKey Part Number
488-T30LMPSR165CFCT120T2GTR-ND - Tape & Reel (TR)
488-T30LMPSR165CFCT120T2GCT-ND - Cut Tape (CT)
488-T30LMPSR165CFCT120T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T30LMPSR165CFCT120T2G
Description
300 MA LDO, WITH ACTIVE DISCHARG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 45dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.3V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.26V @ 300mA, 0.7V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,885
Factory Stock: 870,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29800¥12.98
25¥1.14440¥28.61
100¥0.97920¥97.92
250¥0.89944¥224.86
500¥0.85132¥425.66
1,000¥0.81170¥811.70
2,500¥0.76994¥1,924.85
5,000¥0.76425¥3,821.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.70294¥7,029.40
20,000¥0.68637¥13,727.40
Manufacturers Standard Package