NCV8164AMTW180TAG | ||
---|---|---|
DigiKey Part Number | 488-NCV8164AMTW180TAGTR-ND - Tape & Reel (TR) 488-NCV8164AMTW180TAGCT-ND - Cut Tape (CT) 488-NCV8164AMTW180TAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8164AMTW180TAG | |
Description | LDO 300 MA AD 1.8V ULTRA-LOW NOI | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFNW (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.70240 | ¥370.24 |
250 | ¥3.15076 | ¥787.69 |
500 | ¥2.99312 | ¥1,496.56 |
1,000 | ¥2.28433 | ¥2,284.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12677 | ¥6,380.31 |
6,000 | ¥2.04799 | ¥12,287.94 |
15,000 | ¥1.96921 | ¥29,538.15 |
30,000 | ¥1.94972 | ¥58,491.60 |