
SZNUP2115LT1G | |
|---|---|
DigiKey Part Number | 488-SZNUP2115LT1GTR-ND - Tape & Reel (TR) 488-SZNUP2115LT1GCT-ND - Cut Tape (CT) 488-SZNUP2115LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2115LT1G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2115LT1G Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDONCAN1LT3G | onsemi | 12,305 | ESDONCAN1LT3GOSCT-ND | ¥4.55000 | Direct |
| NUP2115LT3G | onsemi | 1,314 | 488-NUP2115LT3GCT-ND | ¥6.37000 | Direct |
| CPDT-5V0-HF | Comchip Technology | 2,978 | 641-1198-1-ND | ¥7.28000 | Similar |
| ESDCAN24-2BLY | STMicroelectronics | 229,326 | 497-13262-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.87100 | ¥48.71 |
| 100 | ¥3.15910 | ¥315.91 |
| 500 | ¥2.42178 | ¥1,210.89 |
| 1,000 | ¥2.18394 | ¥2,183.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74241 | ¥5,227.23 |
| 6,000 | ¥1.60146 | ¥9,608.76 |


