
CPDT-5V0-HF | |
|---|---|
DigiKey Part Number | 641-1198-2-ND - Tape & Reel (TR) 641-1198-1-ND - Cut Tape (CT) 641-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0-HF |
Description | TVS DIODE 5VWM 15VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDONCAN1LT1G | onsemi | 86,643 | ESDONCAN1LT1GOSCT-ND | ¥0.77000 | Similar |
| ESDONCAN1LT3G | onsemi | 7,120 | ESDONCAN1LT3GOSCT-ND | ¥0.75000 | Similar |
| SESDONCAN1LT1G | onsemi | 12,430 | SESDONCAN1LT1GOSCT-ND | ¥0.91000 | Similar |
| SESDONCAN1LT3G | onsemi | 9,571 | 488-SESDONCAN1LT3GCT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.52400 | ¥45.24 |
| 100 | ¥2.92670 | ¥292.67 |
| 500 | ¥2.23680 | ¥1,118.40 |
| 1,000 | ¥2.01443 | ¥2,014.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.73171 | ¥5,195.13 |
| 6,000 | ¥1.58934 | ¥9,536.04 |
| 9,000 | ¥1.51679 | ¥13,651.11 |
| 15,000 | ¥1.43527 | ¥21,529.05 |
| 21,000 | ¥1.38700 | ¥29,127.00 |
| 30,000 | ¥1.34008 | ¥40,202.40 |


