SZMMSZ4V3T1G | ||
---|---|---|
DigiKey Part Number | SZMMSZ4V3T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4V3T1GOSCT-ND - Cut Tape (CT) SZMMSZ4V3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMMSZ4V3T1G | |
Description | DIODE ZENER 4.3V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMMSZ4V3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.06890 | ¥106.89 |
500 | ¥0.89154 | ¥445.77 |
1,000 | ¥0.61948 | ¥619.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53689 | ¥1,610.67 |
6,000 | ¥0.49802 | ¥2,988.12 |
9,000 | ¥0.41299 | ¥3,716.91 |
30,000 | ¥0.40571 | ¥12,171.30 |
75,000 | ¥0.36441 | ¥27,330.75 |
150,000 | ¥0.31582 | ¥47,373.00 |