STF202-22T1 | ||
---|---|---|
DigiKey Part Number | STF202-22T1OSTR-ND - Tape & Reel (TR) STF202-22T1OSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | STF202-22T1 | |
Description | FILTER RC(PI) 22 OHM/68PF SMD | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 68pF SC-74, SOT-457 | |
Datasheet | Datasheet | |
EDA/CAD Models | STF202-22T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 68pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Size / Dimension | 0.118" L x 0.059" W (3.00mm x 1.50mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |