STD110N02RT4G | ||
---|---|---|
DigiKey Part Number | STD110N02RT4GOSTR-ND - Tape & Reel (TR) STD110N02RT4GOSCT-ND - Cut Tape (CT) STD110N02RT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STD110N02RT4G | |
Description | MOSFET N-CH 24V 32A DPAK | |
Customer Reference | ||
Detailed Description | N-Channel 24 V 32A (Ta) 1.5W (Ta), 110W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | STD110N02RT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3440 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |