SSTV16859MTDX | ||
---|---|---|
DigiKey Part Number | SSTV16859MTDX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SSTV16859MTDX | |
Description | IC REG 13BIT DUAL SSTL-2 64TSSOP | |
Customer Reference | ||
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SSTV16859MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 13, 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.04774 | ¥23,047.74 |
2,000 | ¥22.18125 | ¥44,362.50 |