Similar
Similar
Similar
Similar
Similar

SSA210 | |
|---|---|
DigiKey Part Number | SSA210TR-ND - Tape & Reel (TR) SSA210CT-ND - Cut Tape (CT) SSA210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA210 |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA210 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8.02 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA2H100T3G | onsemi | 16,255 | MBRA2H100T3GOSCT-ND | ¥13.48000 | Similar |
| SS210A | SMC Diode Solutions | 109,680 | 1655-SS210ACT-ND | ¥2.65000 | Direct |
| B1100-13-F | Diodes Incorporated | 48,278 | B1100-FDICT-ND | ¥4.47000 | Similar |
| B1100Q-13-F | Diodes Incorporated | 22,233 | B1100Q-13-FDICT-ND | ¥5.13000 | Similar |
| BR210_R1_00001 | Panjit International Inc. | 43 | 3757-BR210_R1_00001CT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.41600 | ¥34.16 |
| 100 | ¥2.18330 | ¥218.33 |
| 500 | ¥1.65070 | ¥825.35 |
| 1,000 | ¥1.47901 | ¥1,479.01 |
| 2,000 | ¥1.33428 | ¥2,668.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.03594 | ¥7,769.55 |
| 15,000 | ¥0.95483 | ¥14,322.45 |
















