Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA42LT3G

DigiKey Part Number
SMMBTA42LT3GOSTR-ND - Tape & Reel (TR)
SMMBTA42LT3GOSCT-ND - Cut Tape (CT)
SMMBTA42LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA42LT3G
Description
TRANS NPN 300V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA42LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSD42T1Gonsemi5,627MSD42T1GOSCT-ND¥4.38000Similar
MMBTA42-7-FDiodes Incorporated212,622MMBTA42-FDICT-ND¥1.74000Direct
FMMT497TADiodes Incorporated6,103FMMT497CT-ND¥5.46000Similar
FMMTA42TADiodes Incorporated4,579FMMTA42CT-ND¥3.23000Similar
MMBTA42,215Nexperia USA Inc.34,1131727-5049-1-ND¥1.74000Similar
In-Stock: 2,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.94300¥19.43
100¥1.21820¥121.82
500¥0.90440¥452.20
1,000¥0.80269¥802.69
2,000¥0.71689¥1,433.78
5,000¥0.62391¥3,119.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.53428¥5,342.80
20,000¥0.48859¥9,771.80
Manufacturers Standard Package